
The WP7B-P050VA1-R6000 is a 50-position surface mount connector from JAE Electronics, featuring a 0.4mm pitch and gold plated contacts. It has a current rating of 200mA and a voltage rating of 50V. The connector is available in a tape and reel packaging with 6000 units per package. It is RoHS compliant and suitable for surface mount applications.
JAE Electronics WP7B-P050VA1-R6000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | WP7 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7B-P050VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
