The WP7B-P070VA1-R6000 is a 70-position, 2-row surface mount connector from JAE Electronics. It features gold plating and is available in a package quantity of 6000. The connector is RoHS compliant and is packaged in tape and reel format. It has a mated stacking height of 0.7mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WP7B-P070VA1-R6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WP7 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WP7B-P070VA1-R6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.