
The WP7B-S050VA1-R500 surface mount connector features a copper alloy contact material with gold plating, supporting a current rating of 200mA and a voltage rating of 50V. It has a mated stacking height of 0.7mm and is available in a package quantity of 500, packaged in tape and reel. The connector is designed for surface mount applications with a pitch of 0.4mm and a termination type of SMD/SMT.
JAE Electronics WP7B-S050VA1-R500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | WP7 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.