
Board to Board & Mezzanine Connectors 100P PLUG 4MM HEIGHT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-100P-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | WR |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-100P-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
