JAE Electronics WR-100SB-VF-N1-R1500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-100SB-VF-N1-R1500 to view detailed technical specifications.
No datasheet is available for this part.