
This 120-position 2-row straight surface mount connector features gold plating and is available in packs of 1500. It is designed for surface mount applications and is packaged in tape and reel format. The connector is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |