This 120-position 2-row surface mount connector features gold plating and is available in packs of 1500. It has a mated stacking height of 7mm and is designed for straight orientation. The connector is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |