This 120-position 2-row surface mount header features gold contact plating and a mated stacking height of 9mm. It is designed for surface mount applications and is available in a strip packaging format. The header is compliant with RoHS regulations and is part of the WR series from JAE Electronics.
JAE Electronics WR-120PB-VF60-N1 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-120PB-VF60-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.