
This 120-position 2-row straight surface mount connector features a 0.02inch pitch and is packaged in tape and reel quantities of 1500. The contact plating is gold, and the connector is RoHS compliant. It is designed for surface mount applications, with a mated stacking height of 6mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
