This 120-position 2-row straight surface mount connector features gold contact plating and is available in quantities of 1500. It has a mated stacking height of 6mm and a pitch of 0.02inch. The connector is RoHS compliant and packaged in tape and reel form. It is suitable for surface mount applications.
JAE Electronics WR-120SB-VF-N1-R1500 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
No datasheet is available for this part.