
This 160-position 2-row straight surface mount header features a 7mm mated stacking height and is available in a 1500-pack quantity. The header is plated with gold and is compliant with RoHS regulations. It is designed for surface mount applications and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
