CONN PLUG 160POS SMD GOLD
JAE Electronics WR-160P-VF60-N1-R1200 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-160P-VF60-N1-R1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.