
This 160-position 2-row straight surface mount connector features a 7mm mated stacking height and is available in quantities of 1500. The connector is plated with gold and is compliant with RoHS regulations. It is packaged in tape and reel format for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
