
The WR-160S-VF-N1-R1500 is a surface mount connector from JAE Electronics, featuring 160 positions in a 2-row straight configuration with a mated stacking height of 6mm. It is available in packs of 1500 units, packaged in tape and reel format. The connector is compliant with RoHS regulations and has a gold contact plating. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |