The WR-160SB-VF-N1 is a 160-position, 2-row surface mount female connector with a current rating of 300mA and a pitch of 0.5mm. It is lead free and RoHS compliant, with a flammability rating of UL94 V-0. The connector has a mated stacking height of 6mm and a stack height of 4mm, with a packaging style of strip. It is suitable for use in a variety of applications, including those requiring high reliability and durability.
Sign in to ask questions about the JAE Electronics WR-160SB-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics WR-160SB-VF-N1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | WR |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-160SB-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.