This 160-position, 2-row straight surface mount connector features a 6mm mated stacking height and is available in packs of 1500. The contact plating is gold, and the connector is RoHS compliant. It is designed for surface mount applications and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
