This 20-position 2-row surface mount connector features a 0.02inch pitch and is constructed with a lead-free bronze contact material plated with gold. The connector is designed for surface mount applications and is available in a tray packaging format. It is RoHS compliant and features a straight orientation with a mated stacking height of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-20S-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-20S-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.