
This 30-position 2-row surface mount header from JAE Electronics features a current rating of 300mA and a pitch of 0.02inch. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a stacking height of 5mm and is available in a tray packaging format with 103 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-30P-VF50-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 103 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-30P-VF50-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
