This 30-position 2-row straight surface mount connector features gold plating and is available in quantities of 1000. It is designed for surface mount applications and has a mated stacking height of 9mm. The connector is packaged in tape and reel format with a pitch of 0.02inch. It is compliant with RoHS regulations and is part of the WR series from JAE Electronics.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
