The WR-40S-VFH30-N1 is a female surface mount connector with a contact material of bronze and gold plating. It has a current rating of 300mA and is lead free. The connector is designed for surface mount applications with a mated stacking height of 9mm and a stack height of 7mm. It is packaged in a tray with 68 connectors per package. The WR-40S-VFH30-N1 is RoHS compliant and has a pitch of 0.02inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-40S-VFH30-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics WR-40S-VFH30-N1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 68 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| Stack Height | 7mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-40S-VFH30-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
