
Board to Board & Mezzanine Connectors 40p recep SMT 3.25mm height
JAE Electronics WR-40SB-VFH30-N1-R1000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
No datasheet is available for this part.
