
The WR-50PB-VF-N1 Surface Mount Connector is a 50-position, 2-row connector with a 0.02inch pitch. It features gold contact plating and is available in a package quantity of 1500. The connector is designed for surface mount applications and is packaged in tape and reel format. It is RoHS compliant and suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |