
This 50-position 2-row straight surface mount connector features gold plating and is available in packs of 1500. The connector is designed for surface mount applications and has a mated stacking height of 6mm. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |