This 50-position 2-row straight surface mount connector features gold plating and lead-free construction. It is available in a packaging quantity of 66 units per tray. The connector has a mated stacking height of 6.5mm and a pitch of 0.02inch. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-50SB-VFH05-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6.5mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-50SB-VFH05-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.