This 50-position 2-row surface mount connector features a gold contact plating and is available in a packaging quantity of 1000 units per reel. It has a mated stacking height of 9mm and a pitch of 0.02inch. The connector is RoHS compliant and suitable for surface mount applications.
JAE Electronics WR-50SB-VFH30-N1-R1000 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
No datasheet is available for this part.
