
Board to Board & Mezzanine Connectors 50p plug SMT 6.25mm height
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-60PB-VF-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-60PB-VF-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
