This 60-position dual row header features a 2-row configuration with a pitch of 0.02inch. It is designed for surface mount applications and has gold contact plating for reliable connections. The header is available in a quantity of 1000 pieces per reel, packaged in tape and reel format. It is compliant with RoHS regulations. The stacking height of the mated connectors is 9mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
