
This 60-position, 2-row surface mount connector features gold plating and a 0.02inch pitch. It is available in tape and reel packaging with a quantity of one. The connector is RoHS compliant and suitable for surface mount applications. The mated stacking height is 9mm, and it is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics WR-60SB-VFH30-N1-R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-60SB-VFH30-N1-R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
