
Board to Board & Mezzanine Connectors 70p plug SMT 3.25mm height
JAE Electronics WR-70P-VF60-N1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-70P-VF60-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
