
This 70-position 2-row surface mount connector features a 0.02inch pitch and gold contact plating for reliable connections. The connector is available in tape and reel packaging with 1500 pieces per package. It is compliant with RoHS regulations and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |
