
This 70-position, 2-row straight surface mount connector features a gold contact plating and is available in packs of 1500. The connector is designed for surface mount applications and is packaged in tape and reel form. It is compliant with RoHS regulations and has a stacking height of 6mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | WR |
| RoHS | Compliant |