This 100-position 2-row surface mount header features gold contact plating and a 0.02inch pitch. It is available in a packaging quantity of 1500 units per reel. The header is designed for surface mount applications, with a mated stacking height of 4mm. The WR series header is suitable for general use in electronic devices.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | WR |
| RoHS | Compliant |