JAE Electronics WR-L60S-VF-N1-R1500 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | WR |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics WR-L60S-VF-N1-R1500 to view detailed technical specifications.
No datasheet is available for this part.