Sign in to ask questions about the Jaeger 038359006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jaeger 038359006 technical specifications.
| Contact Gender | Male |
| Contact Material | Silver |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 038359006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
