Sign in to ask questions about the Jaeger 042954006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jaeger 042954006 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 042954006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
