
This 4-contact cable mount connector features female contacts made of silver and meets IP40 ratings. It is designed for operation between -50°C and 100°C and is compliant with the RoHS directive. The connector is rated to MIL-DTL-5015 military standard and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Silver |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Solder |
| RoHS | Compliant |