Blank Sign, 14 W, 10 H, No Text, Aluminum, White
Jaeger 42954 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Gender | Female |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| Series | Standard |
| RoHS | Compliant |
No datasheet is available for this part.