Seco Tension Screw for Indexable Milling Minimaster Series, Indus. More details: Tension Screw for Indexable Milling...
Jaeger 42977 technical specifications.
| Contact Material | Silver |
| Current Rating | 50A |
| Gender | Female |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| Series | Standard |
| Voltage Rating | 380V |
| RoHS | Compliant |
No datasheet is available for this part.