
Jaeger 5302 Series, 3 Pole Cable Mount Miniature Connector Socket, 15mm Shell Size, Female Contacts, Push-Pull Mating
Jaeger 530232006 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Mating Cycles | 1000 |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Series | 5302 |
| RoHS | Compliant |
No datasheet is available for this part.