
The Jaeger Rapid series connector features female contacts with silver material and gold plating. It has a straight orientation and is rated for use in environments with an operating temperature range of -50°C to 100°C. The connector is designed to meet the IP40 rating and is compliant with RoHS regulations. It has four contacts and is terminated with solder. The connector is also compliant with the MIL-DTL-5015 military standard.
Jaeger 532004006 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 532004006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
