
This 8-contact cable connector features female contacts with silver material and gold plating. It has a military standard of MIL-DTL-5015 and is rated for operation between -50°C and 100°C. The connector is designed for use in environments with an IP40 rating and is compliant with RoHS regulations.
Jaeger 532008006 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 532008006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
