Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
532606 Datasheet | Jaeger
Browse
Manufacturers
API
BOM
Account
JAEGER
532606
Datasheet
Jaeger
532606
532606
532606
Current Rating
15A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Jaeger 532606 technical specifications.
General
Contact Material
Silver
Current Rating
15A
Gender
Male
Ratings
IP40
Reach SVHC Compliant
Yes
Series
Standard
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account