Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
532653 Datasheet | Jaeger
Browse
Manufacturers
API
BOM
Account
JAEGER
532653
Datasheet
Jaeger
532653
532653
532653
Current Rating
35A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Jaeger 532653 technical specifications.
General
Contact Material
Silver
Current Rating
35A
Gender
Male
Ratings
IP40
Reach SVHC Compliant
Yes
Series
Rapid
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account