
The Rapid Series 3-contact male connector features a gold-plated shell with a silver contact material and gold plating. It is rated for operation between -50°C and 100°C and meets the IP40 rating. This connector is compliant with the RoHS directive and is manufactured in accordance with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jaeger 532653006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Plating | Gold |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 532653006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
