
This 8-contact panel mount connector from Jaeger features a male contact with a silver material and gold plating, meeting IP40 ratings. It is designed for use in temperatures ranging from -50°C to 100°C and is compliant with the RoHS directive. The connector is part of the Rapid series and meets the MIL-DTL-5015 military standard.
Jaeger 536008006 technical specifications.
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 536008006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.