
The Rapid Series connector features female contacts with a silver material and gold plating. It has a panel mount orientation and a straight orientation. The connector is rated for IP40 and has a military standard of MIL-DTL-5015. It is compliant with RoHS regulations and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jaeger 536603006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jaeger 536603006 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Plating | Gold |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 536603006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
