
This is a female 4-contact panel mount connector with silver contacts and a rating of IP40. It is designed for use in temperatures ranging from -50°C to 100°C. The connector is compliant with the RoHS directive and meets the military standard MIL-DTL-5015. It has a straight orientation and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jaeger 536604006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 536604006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.