Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JAEGER
630135006
Datasheet
Jaeger
630135006
Volume Production
Jaeger Cable Clamp 5.5mm
Connectors & Interconnects
Circular Connectors
Connectors & Interconnects
Circular Connectors
Jaeger Cable Clamp 5.5mm
Mounting
Cable
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
31mm
Length
50mm
Mount
Cable
RoHS Compliant
Yes
Width
20mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account