
This single-contact cable crimp connector features a 20.1mm length, with a contact material of bronze and a contact plating of tin. It is designed for cable mounting and termination via crimping. The connector is packaged on tape and reel for easy handling and installation.
Jameco 02-08-1004A-VP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 20.1mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 02-08-1004A-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.