
This 10nF ceramic capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It has a 0805 package and is constructed with a flat, X7R dielectric. The component is designed for surface mount applications and is packaged on tape and reel.
Jameco 08055C103KAT2A-VP technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.